User & Safety Instructions 468025 Wolfcraft 3023000 Span width (max.):500 mm Nosing length:75 mm
Description
One-handed-effective - simply ingenious the economical alternative - ideal for all beginners and occasional craftsmen. Easy handling with the basic functions of tension and loosen up to 90 kg clamping force by an optimized grip ergonomics, the clamp in any situation comfortable in the hand easy conversion to spread function specially hardened steel rail and fiber glass reinforced plastic.
Features
One-handed clamp for:
Clamping range: up to 500 mm
expansion range: 180 - 740 mm
at radius of 75 mm
Hints
This text is machine translated.
Description
One-handed-effective - simply ingenious the economical alternative - ideal for all beginners and occasional craftsmen. Easy handling with the basic functions of tension and loosen up to 90 kg clamping force by an optimized grip ergonomics, the clamp in any situation comfortable in the hand easy conversion to spread function specially hardened steel rail and fiber glass reinforced plastic.