• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3441000 Product size (length): 400 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet Belt Tensioner

Our service for you

Technical specifications

  • Strap length 4 m
Length

400 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468230 Wolfcraft 3441000 Product size (length): 400 mm

Description

Features

  • With the clamping jaws as frame clamp can be used without clamping jaws, can be used as a normal ratchet tie TUVdotCOM ID 0000026200

Scope of delivery

  • Inclusive 4 Figures.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)