• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3458000 Spring clamp Span width (max.):50 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring clamp with hook, 50 mm

  • With movable clamping jaws with 50 mm wingspanIntegrated hook, can be loaded up to 5 kg, can be rotated 360°, can be fully foldedErgonomic 2-component grip

Our service for you

Technical specifications

Product type

Spring clamp

Span width (max.)

50 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2621000 Wolfcraft 3458000 Spring clamp Span width (max.):50 mm

User & Safety Instructions

User & Safety Instructions 2621000 Wolfcraft 3458000 Spring clamp Span width (max.):50 mm

Description

This spring clamp with 50 mm span and a clamping force of 800 g is like a helping hand with numerous fastening and installation work thanks to its integrated hook. The movable clamping jaws allow you to apply the clamp to sensitive surfaces. Also round material holds the spring clamp securely thanks to its V-groove. The integrated hook lets you hang objects up to 5 kg weight, lock cables up to Ø 25 mm and much more. Since the hook can be rotated by 360°, it is highly flexible in the application. If it is no longer needed, fold it in and let it disappear in the grip of the spring clamp. The rounded grip makes it easier to use the spring clamp in narrow working areas. Thanks to the ergonomic shape of the 2-component grip, clamping or fastening is comfortable and fatigue-free. The high-quality plastic design makes this spring clamp a long-lasting companion for numerous projects.

This text is machine translated.

Scope of delivery

  • 1 spring clamp with hook, 50 mm

Hints

For versatile securing and fixing

More interesting products

(*All information is plus legal VAT)