• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3681000 Quick grip clamp

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-hand frame band clamp

  • Clamp rectangular, round & asymmetrical workpieces with only one hand
  • Automatic rolling belt
  • Designed for home and craftsmen
  • This text is machine translated.

Our service for you

Technical specifications

  • Strap length 5 m
Product type

Quick grip clamp

Weight

920 g

Content

1 pc(s)

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468327 Wolfcraft 3681000 Quick grip clamp

Description

Features

  • The Frame clamp with the practical one handed operation - the second hand remains free to align! With automatically aufrollendem band - ideal for a quick harnessing the ratchet mechanism enables gradual application - from forward until powerful safe stop of the to exciting items through the elastic clamping jaws Ergonomic 2-component grip. Inclusive 4 Figures.

Scope of delivery

  • The Frame Clamp with elastic clamping jaws,
  • Ergonomic 2-component handles and includes: 4 plastic jaws.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)