• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4085000 4085000 Outdoor knife + sheath Anthracite

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor knife with smooth blade and quiver

  • Blade length 95 mmBlade type: Smooth blade

Technical specifications

Product type

Outdoor knife

Factory colour

Anthracite

Blade length

95 mm

Length (open)

95 mm

Material properties

rust-proof

Features

+ sheath

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626545 Wolfcraft 4085000 4085000 Outdoor knife + sheath Anthracite

Description

The practical outdoor knife has a rust-free, smooth, 95 mm long steel blade and lies comfortably in your hand with its ergonomic grip with soft zone – a reliable helper for camping, hobby and trade. Place the knife securely in the plastic case. With the clip you can attach the quiver to the belt and carry it with you always within reach.

This text is machine translated.

Features

  • Fixed, smooth 95 mm stainless steel bladeProtective case made of plastic for attachment at the beltErgonomic handle with soft zone

Scope of delivery

  • 1 outdoor knife with smooth blade 1 protective case

Hints

Knife for hobby, craft and camping

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)