• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4117000 Kitchen scissors 250 mm Black-green

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

household scissors

  • Stainless steel cutting for cutting paper, material and other thin materials
  • Ergonomically designed 2-component grip zones for comfortable working
  • Durable combination of cutting edges for long-life and safe handling

Technical specifications

  • Length of blade 130 mm
Product type

Kitchen scissors

Length

250 mm

Handle colour

Black-green

Shape

ergonomic

Content

1 pc(s)

Handle material

Plastic

Stainless

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468469 Wolfcraft 4117000 Kitchen scissors 250 mm Black-green

Description

With these household scissors you rely on a robust, long-lasting brand product with which you cut paper, packaging, fabric and other thin materials reliably and cleanly. The blades are made of stainless material and are permanently and securely joined together. Thanks to the ergonomic grip zones made from non-slip 2-component plastic, the shears are comfortable in the hand in every application. A reliable helper that's inside every kitchen drawer.

This text is machine translated.

Features

  • For cardboard, cartons and films, permanent and secure blade joint, stainless steel blades, ergonomic 2-component handle zones.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)