• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP221029 Universal Phillips screwdriver PH 2

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro cross-tip screwdriver PH 2x100mm

  • Chromium-vanadium blade
  • Black magnetic tip
  • Ergonomic comfort grip
  • This text is machine translated.

Technical specifications

Product type

Phillips screwdriver

Range of use

Universal

Size

PH 2

Length

100 mm

Material

Chromium-vanadium steel

Weight

42 g

Downforce

Frearson

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207970 WorkPro WP221029 Universal Phillips screwdriver PH 2

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)