• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP231022 Universal Side cutter 160 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro side cutter 160mm (6")

  • Made of high-quality forged chromium-vanadium steel
  • Robust and corrosion resistant
  • Cutting edges, extra-inductive hardened
  • Good leverage for easy cutting

Technical specifications

Product type

Side cutter

Manufacturer part #

WP231022

Range of use

Universal

Length

160 mm

Material

Chromium-vanadium steel

Weight

220 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205499 WorkPro WP231022 Universal Side cutter 160 mm

Description

The blade sharpness and angle are designed for maximum performance with precise cuts in medium-hard to hard wire. Diagonal cutters with a large leverage effect and non-slip grip improve the efficiency of your work. Equipped with a 30% wider grip, extremely comfortable to hold and use. Ideally suited for electrical installation work, precision mechanics for gripping.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)