• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP232016 Clamp Span width (max.):25 mm Product size (length): 71 mm Nosing length:25 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

25 mm C-terminal

  • Flexible steel frame
  • Pivoting terminal block

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

25 mm

Nosing

25 mm

Length

71 mm

Weight

0.1 kg

Content

1 pc(s)

Width

48 mm

Tension

2225 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381494 WorkPro WP232016 Clamp Span width (max.):25 mm Product size (length): 71 mm Nosing length:25 mm

Description

Ideal for most wood and metalworking applications.

This text is machine translated.

Scope of delivery

  • 25 mm C-clamp

More interesting products

(*All information is plus legal VAT)