• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP232034 Quick grip clamp Product size (length): 100 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro 100mm (4") mini quick release bar clamp

  • Friction-less, noiseless and precise ratchet function
  • Quick release button
  • Precise and constant pressure

Our service for you

Technical specifications

Product type

Quick grip clamp

Length

100 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206857 WorkPro WP232034 Quick grip clamp Product size (length): 100 mm

Description

The mini quick release steering clamp offers a soft, quiet and precise ratchet function. Continuous, pulling-activated ratchet function exerts precise and constant pressure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)