• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP232040 Quick grip clamp Product size (length): 300 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

300mm release bar clamp

  • The reinforced polyamide body and the high-quality, hardened steel rods offer a high strength
  • Strong clamping force (max. 300 lbs) and ratchet mechanism
  • Can also be used as a spreader
  • Ergonomically shaped grip
  • Quick locking
  • Removable jaw pads to protect the surface from damage and scratches
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Quick grip clamp

Length

300 mm

Content

1 pc(s)

Width

79 mm

Features

incl. exchangeable jaw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335393 WorkPro WP232040 Quick grip clamp Product size (length): 300 mm

More interesting products

(*All information is plus legal VAT)