• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Workshop depot Content 1 pc(s)

1/2
Packaging type
Piece
Product type
Workshop depot
Compartments
60
Material
Steel (galvanized)
Width
306 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Space-saving, dust-protected storage of small parts in a functional workshop magazine: Order at any time, overview and quick access

  • Made of galvanized sheet steel (corrosion protection)+
  • Painting Hanging holes at the rear side blue/transparent
  • Polypropylene drawers: A stop edge prevents the drawers from falling out Suspension material not included

Technical specifications

  • Floor stands (HxWxD) 552 x 306 x 150 mm
Packaging type

Piece

Product type

Workshop depot

Type

150163

Features

Holes

Compartments

60

Material

Steel (galvanized)

Factory colour

Blue

Lid colour

Blue

Width

306 mm

Height

552 mm

Depth

150 mm

Dim

(W x H x D) 306 x 552 x 150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476306 Workshop depot Content 1 pc(s)

Description

Workshop storage units for arrangement and overview in a small space

The magazines are a functional solution when small parts have to be stored in a space-optimized, dust-protected and at the same time clearly arranged.

They are made of galvanized steel plate, painted in blue and fitted with light plastic drawers made of polypropylene.

Practical features provide 100% efficiency in each application:
- A stop edge prevents the transparent drawers from falling out
- The steel magazines are suitable for wall mounting.







This text is machine translated.

Features

  • The workshop magazine 60/552 is equipped with 60 drawers:
  • 60 pieces (external dimensions HxWxD: 41 x 55 x 153 mm; internal dimensions HxWxD: 35 x 50 x 135 mm)
  • Material: Frame: Galvanized steel / drawers polypropylene (PP)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.48*

What kind of Assortment Cases & Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)