• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey WSM9 Span width (max.):90 mm Product size (length): 260 mm Nosing length:60 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WSM metal angle tie bracket

  • For use in steel construction, welding and metalworking

Technical specifications

Span width (max.)

90 mm

Nosing

60 mm

Length

260 mm

Weight

3.8 kg

Content

1 pc(s)

Width

300 mm

Height

70 mm

Material

Metal

Clamping range

2 x 90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821458 Bessey WSM9 Span width (max.):90 mm Product size (length): 260 mm Nosing length:60 mm

Information

Information 821458 Bessey WSM9 Span width (max.):90 mm Product size (length): 260 mm Nosing length:60 mm

Description

Features

  • Automatic adjustment to different levels of components
  • Sturdy bracket and base body made of high quality cast
  • Copper plated spindle prevents adhesion of welding spatters
  • Exact 90 ° angle.

More interesting products

(*All information is plus legal VAT)