• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax 00111309 Freezer thermometer

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refrigerator/Freezer Thermometer

  • Mercury free
  • Incl. adhesive pad
  • Color scale for easy to read
  • The hanging hook and loop for easy mounting

Technical specifications

Reading range - indoor temperature

-30 to, +50 °C

Product type

Freezer thermometer

Factory colour

White

Display

Analogue

Content

1 pc(s)

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 667898 Xavax 00111309 Freezer thermometer

Description

The Freezer Thermometer simplifies the maintenance of the recommended inner temperature for refrigerator (2-8°C) and deep-freeze (at least 18 °C). The temperatures of -18°C enable the durability of food without the addition of preservatives. The growth of bacteria is at the correct inner temperature food remains fresh for longer and remain restricted/prevented. By a set correctly indoor temperature causes unnecessary power costs and energy consumption is reduced.

This text is machine translated.

Features

  • Color scale for easy to read
  • Mercury free
  • The hanging hook and loop for easy mounting

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)