• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 7012 Freezer thermometer Celsius/Fahrenheit display

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

176 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technoline WS 7012

  • Symbol for optimum temperature range
  • Multi purpose hook for hanging
  • Magnetic mounting possible

Technical specifications

Product type

Freezer thermometer

Factory colour

Black

Accuracy

± 1 °C

Station power supply

CR 2025 button cell, included

Hub dimensions

68 x 41 x 10 mm

Display

Digital

Functions

Celsius/Fahrenheit display

Content

1 pc(s)

Temperature

-20 to, +50 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672735 Techno Line WS 7012 Freezer thermometer Celsius/Fahrenheit display

Conformity certificate

Conformity certificate 672735 Techno Line WS 7012 Freezer thermometer Celsius/Fahrenheit display

Description

measurement of exact temperature of refrigerator, to ensure maximum life-span of energy and to prevent excess consumption of power.

This text is machine translated.

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)