
Number
Highlights & Details
Professional kitchen thermometer THERMO JACK JET 30.1069.10
- Versatile folding thermometer in pocket format
- Temperature measurement with barbecue, cooking, baby food, drinks
- Easy-to-read LED digits
- Very fast and accurate measurement
- USB charging
Technical specifications
- Charging via USB-C cable (included)
- IP 65 protected against splash water
- Accuracy: +/- 0.3°C of 0 °C…+100°C, response time T90: 3 sec.
- Product type
Kitchen thermometer
- Factory colour
Anthracite
- Accuracy
+/- 0.3°C from 0 to 100 °C
- Station power supply
Rechargeable battery
- Weight
68 g
- Hub dimensions
42 x 18 x 161 (274) mm
- Display
Digital
- Functions
Baby food
Baking
Roasting
Burgers
Fat
Fluids
Poultry
Barbecue
Mince meat
Semisolid food
Show more
- Features
Auto switch-off
- Content
1 pc(s)
- Food temperature reading range
-50 to +300 °C
- Temperature
-50 to +300 °C
- Power supply
Li-ion rechargeable battery (built-in)
- Signal type
Direct
- Kitchen appliances features
cordless
battery-powered
hinged
portable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364107 TFA Dostmann 30.1069.10 Kitchen thermometer Auto switch-off Baby food, Baking, Roasting, Burgers, Fat, Fluids, Poultry,
Description
This thermometer is also useful when cooking, preparing baby food or when offering drinks with the optimum temperature.
With its 115 mm stainless steel insertion probe, the THERMO JACK JET measures the core temperature with an accuracy of +/- 0.3°C and 0°C…+100°C. It takes only a few seconds to indicate the temperature to a decimal place in illuminated LED digits. You can use the HOLD function so that you have enough time to read the display. After five minutes, the display turns off automatically to save battery power.
The thermometer can be cleaned after use under running water and simply stowed by the practical folding format. The professional device has a built-in battery instead of disposable batteries Once fully charged, it lasts up to 12 hours. The matching USB-C charging cable is included in the delivery.
When you are not using the THERMO JACK JET, you can attach it to the hanging hole on a hook or store it directly on the grill or refrigerator door - thanks to the integrated magnets it holds there. Ready to hand at any time for the next grill party.
This text is machine translated.
Features
- Folding thermometer in pocket format
- Stainless steel penetration probe 115 mm
- Fast and accurate measurement, accuracy: +/- 0.3°C from 0 to +100°C, response time T90: 3 sec.
- Large, white LED luminous digits
- IP 65 protected against splash water
- Auto switch-off
- HOLD function
- With mounting magnet and hanging hole
- Versatile, Ideal for temperature control of food and drink
- Charging via USB-C cable (included)
Scope of delivery
- Probe Thermometers
- USB-C cable
- User manual





