• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.1047 Kitchen thermometer HACCP/EN13485 auto switch-off, IP65 sprayproof Sauces, Pastry, Semisolid food,

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Penetration thermometer thermojack

  • Insertion probe 60 MM
  • Protected against water spray IP65
  • Automatic shut-off in accordance with HACCP and EN 13485
  • Accuracy ±0.5 °C at -20 to 150°C, otherwise ±1 °C
  • Circular seal with the inscription 'HACCP', 'Conform' at the top and 'Tested' at the bottom, in black lettering on a turquoise background.

Technical specifications

Product type

Kitchen thermometer

Accuracy

+/-0.5 °C

Station power supply

CR 2032 button cell, included

Weight

77 g

Hub dimensions

116 x 38 x 20 mm

Display

Digital

Functions

Sauces

Pastry

Semisolid food

Fluids

Features

HACCP/EN13485 auto switch-off

IP65 sprayproof

Content

1 pc(s)

Food temperature reading range

-40 , +250 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672760 TFA Dostmann 30.1047 Kitchen thermometer HACCP/EN13485 auto switch-off, IP65 sprayproof Sauces, Pastry, Semisolid food,

Description

fold-out thermometer in pocket-size, probe 60 mm, for easy temperature measurements of liquid, pasty and semi-solid materials, precision ±0.5 °C at -20…150°C, otherwise ±1°C, IP65 jet water-proof, automatic switch off, according to EN 13485

Features

  • Range: T: -40...+250°C (-40...+482°F),
  • 116 (192) x 38 x 20 mm, 39g, 1x 1,5V CR2032 battery included, EK-EL

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)