• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.1024 Kitchen thermometer Oven and core temperature Fat, Barbecue, Baking

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deep Fry Thermometer

  • Can also be used as barbecue thermometer

Technical specifications

Product type

Kitchen thermometer

Factory colour

Stainless steel

Hub dimensions

165 x 50 mm

Display

Analogue

Functions

Fat

Barbecue

Baking

Features

Oven and core temperature

Content

1 pc(s)

Material

Wood

Temperature

0 - 300 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672466 TFA Dostmann 14.1024 Kitchen thermometer Oven and core temperature Fat, Barbecue, Baking

Information

Information 672466 TFA Dostmann 14.1024 Kitchen thermometer Oven and core temperature Fat, Barbecue, Baking

Description

If bubbles are formed around the wooden handle, then the temperature of oil has to be adjusted as earlier. But the temperature may fluctuate depending on whether the wood handle is wet or dry. Oil heated to much may spoil and no longer be fit for human consumption.

Features

  • stainless steel, with clip
  • Ø 51 x 60 x 162 mm, 43 g, EK, 5 SB

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)