• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell N battery Alkali-manganese 940 mAh 1.5 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell performance LR01 lady N battery 1er blister

  • Powerful energy source with long life
  • Top performance at an unbeatable price!

Technical specifications

Size

N

Product type

N battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

940 mAh

Height

30.2 mm

(Ø)

12.0 mm

Content

1 pc(s)

Alternative battery types

N

LR1

LR01

E90

LR1-N

LR1/E90

4001

AM5

KN

MN9100

MN9100/N

UM5

R1

KN-2

810

910A

L1129

Show more
Rechargeable

No

Dim

(Ø x H) 12.0 mm x 30.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466249 XCell N battery Alkali-manganese 940 mAh 1.5 V 1 pc(s)

Description

Long-lasting, leak-proof alkaline multi-purpose battery: The ideal power source with permanent performance.
This alkaline battery is perfect for every-day devices that have constant power consumption, such as remote controls, wall clocks, alarm clocks, torches, toys, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.