
Number (Package size 2 pc(s))
VARTA High Energy Alkaline Batteries Size N
Highlights & Details
- Set of 2 pcs.
Technical specifications
- Temperature range: -10 to +50°C
- Size
N
- Product type
N battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
850 mAh
- Height
29 mm
- (Ø)
11.5 mm
- Content
2 pc(s)
- Alternative battery types
N
LR1
LR01
E90
LR1-N
LR1/E90
4001
AM5
KN
MN9100
Show more
- Rechargeable
No
- Dim
(Ø x H) 11.5 mm x 29 mm
Documents & Downloads
Datasheet
Datasheet 563212 Varta ALKALINE Spec..LR1/N/Lady Bli2 N battery Alkali-manganese 850 mAh 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 563212 Varta ALKALINE Spec..LR1/N/Lady Bli2 N battery Alkali-manganese 850 mAh 1.5 V 2 pc(s)
Conformity certificate
Conformity certificate 563212 Varta ALKALINE Spec..LR1/N/Lady Bli2 N battery Alkali-manganese 850 mAh 1.5 V 2 pc(s)
Security datasheet
Security datasheet 563212 Varta ALKALINE Spec..LR1/N/Lady Bli2 N battery Alkali-manganese 850 mAh 1.5 V 2 pc(s)

