• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT LR1 N battery Alkali-manganese 880 mAh 1.5 V 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1917 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Alkaline Battery Size N

  • Recommended for high power consumption

Technical specifications

Size

N

Product type

N battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

880 mAh

Height

29 mm

(Ø)

11.5 mm

Content

1 pc(s)

Alternative battery types

N

LR1

LR01

E90

LR1-N

LR1/E90

4001

AM5

KN

MN9100

MN9100/N

UM5

R1

KN-2

810

910A

L1129

Show more
Rechargeable

No

Dim

(Ø x H) 11.5 mm x 29 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2542837 VOLTCRAFT LR1 N battery Alkali-manganese 880 mAh 1.5 V 1 pc(s)

Security datasheet

Security datasheet 2542837 VOLTCRAFT LR1 N battery Alkali-manganese 880 mAh 1.5 V 1 pc(s)

Description

High power superior alkaline batteries. Particularly suited for use in devices with high power consumption and for long life use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.83*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.