• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell XP0.812JST XCEXP0.812JST VRLA 12 V 0.8 Ah AGM (W x H x D) 96 x 62 x 25 mm JST connector Maintenance-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell lead-acid battery XP0.812JST

  • JST connector
  • Maintenance free
  • Temperature range -15 to +50 °C.
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 96 x 62 x 25 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

0.8 Ah

Height

62 mm

Weight

330 g

Content

1 pc(s)

Type

XP0.812JST

Rechargeable

Yes

Connector

JST connector

Depth

25 mm

Width

96 mm

Features

Maintenance-free

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2239496 XCell XP0.812JST XCEXP0.812JST VRLA 12 V 0.8 Ah AGM (W x H x D) 96 x 62 x 25 mm JST connector Maintenance-free

User & Safety Instructions

User & Safety Instructions 2239496 XCell XP0.812JST XCEXP0.812JST VRLA 12 V 0.8 Ah AGM (W x H x D) 96 x 62 x 25 mm JST connector Maintenance-free

Description

Powerful and maintenance-free lead-acid battery with plug connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)