
Xiaomi 15T Pro 512 GB Brown EEC A (A - G) 17.3 cm (6.83 inch) Smartphone
Highlights & Details
Xiaomi 15T Pro 17.4 cm (6.83") 12 GB 512 GB 5500 mAh Brown
- Screen size diagonal 17.3 cm (6.83 inch)
- RAM: 12 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Brown
Technical specifications
- Display resolution 2772 x 1280 pixels
- Pixel density: 447 ppi
- Processor family: MediaTek Dimension
- WLAN-standards Wi-Fi 7 (802.11b)
- Form factor: Bars
- Product type
Smartphone
- Type
15T Pro
- GSM standard
5G
LTE/4G
- Factory colour
Brown
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.83 inch
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
12 GB
- Memory capacity
512 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- Battery capacity
5500 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Corning® Gorilla® Glass 7i
AMOLED
120 Hz refresh rate
AI features
HDR
IP68
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
77.9 mm
- Height
162.7 mm
- Depth
7.96 mm
- Weight
210 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
67 W
- Frame rate
144 Hz
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Processor/type
Dimensity 9400+
- UKCA
yes
- Wireless charging
yes
- Image stabilizer
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.62
- Second rear camera aperture number
3
- Front camera aperture number
2.2
- Third rear camera resolution (numeric)
12 MP
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Third rear camera field of view (FOV) angle
120°
- Maximum display brightness (HDR)
3200 cd/m²
- Fast charging
yes
- Number of microphones
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533012 Xiaomi 15T Pro 512 GB Brown EEC A (A - G) 17.3 cm (6.83 inch) Smartphone
Description
Leica 5x Pro telephoto lens
Very close to the action
The first 5-way tele-objective of the Xiaomi T series with 5-fold optical Zoom, 10-fold optical Zoom, 20-fold and still stronger Ultra-Zoom in combination with Leica optics brings you very close to the events.
Spotlight Photography
Capture moments – even from a distance
Whether winning Podium or wedding ceremony - the telephoto lens captures every moment with breath-taking clarity and brings you directly into the center of the action.
Exquisitely Crafted. Captivatingly close
With extraordinary tele-performance and powerful compression effects each recording becomes more impressive.
Moments of gloss without end.
The super telephoto lens focuses photos for unmistakable stories.
Ultra-Zoom
Continue as you can see
AI computer photography records pin-sharp pictures at unimaginable distances.
Leica triple-camera
The versatility of a professional camera
The flagship 3x camera's set-up takes wide, distant and sharp images – breathtaking photos with ease.
Leica sumlux lens
Crystal-clear picture quality for gripping photos
The Leica Sumlux lens with its extremely large aperture and its extraordinary optical power plays back impressive colors precisely and delivers clear, gripping details even under poor light conditions.
Light Fusion 900
Sensor with Hohem dynamic range
The camera captures breathtaking moments of light and shade with a classic flagship sensor with a high dynamic range of 13.5EV, which is comparable to professional cameras.
An exceptional experience of light and shadow
Even in difficult lighting conditions such as strong light or backlight, rich light and shadow details are retained, which give the images more depth and dimension.
Three-way camera system, five focal lengths
Photographs like a professional
With a focus range from 15 to 230mm and an even zoom function, you can shoot far and close.
Master portrait
Every recording a masterpiece
The new upgrade to the Master Portrait algorithm supports several focal lengths and different lighting conditions. Simply press the trigger, in order to record life-like portraits easily.
Leica street photography
Capture fleeting moments — anytime, anywhere
The Leica Street Photography mode enables ultra-fast recordings, classical focal lengths and characteristic colors. This allows you to capture authentic moments effortlessly.
Professional video recording
4K, 120fps3
Ultra smooth videos
Smooth and clearer images capture incredible moments that have never been seen before.
10-bit log
4K, 60fps
Preserves as much detail as possible in the images for more creative post-editing possibilities.
LUT
Custom import
In professional mode, the import of different LUTs is supported in order to achieve different tone styles and visual effects.
3 microphone array
Stereo recording
Three studio-level microphones with Hohem signal-to-noise ratio generate an authentic audio directionality with the help of spatial data from 3 microphones and algorithms.
HDR10+ for multiple focal lengths
Lively colors and strong contrasts
Richer, more vibrant colors with more dimensional and realistic light and shade reproduction.
Flagship design
Minimalist and beautiful for a high-end look
The simple thing is the art: The glass fiber back fits seamlessly into the metal frame, as if they were merging into one unit. Every detail is an expression of pure beauty.
Slim, rounded casing design
Soft material, comfortable to hold
Soft rounded contours and a matt surface create a sophisticated, balanced and effortlessly elegant design.
Inside and outside extraordinary
Resilience for worry-free use
IP68
Water and dust protection
Improved water resistance up to a depth of 3M.
Improved scratch-resistance
With Corning® Gorilla® Glass 7i for a safe feeling.
Optimised impact strength
With a high-strength aluminum alloy frame and a glass fiber back panel for excellent crash resistance.
Flagship ScreenA truly compelling experience
Immersive 6.83" display
See Redefined
The newly redesigned 6.83-inch flat-panel display with an ultra-thin frame and a resolution of 1.5K offers a wider field of view and breathtaking details.
8. The 2560 Hz instant-touch sampling rate must be activated in Game Turbo mode.
Particularly bright 3200cd/m² display
Clear reading in all lighting conditions
Using special materials from Xiaomi for special screen brightness, the display achieves a significantly higher light yield. In strong light, a brightness gain of 25% APL is triggered automatically, so that the screen remains clear and readable at all times.
Ultra-thin display frame on all sides
Still more immersive optics
LIPO-Technology enables an ultra-thin 1.5mm-frame with a display casing ratio of 94.5% for better optics and feel.
Eye-friendly display with flicker-free technology
Natural and pleasant
Improved Eye protection features protect the eyes in several ways.
DC dimming
Automatic brightness in 16,000 levels
Adaptive colors
Reading mode cycle
AI display
Easy to read, easier to use
Intelligent lock detection
Monitors usage continuously and locks the screen automatically, if no one is detected.
Intelligent screen rotation
Detects head movements correctly and intelligently adjusts the screen rotation.
Intelligent AOD
When the screen is turned off, the Always On Display (AOD) is activated as soon as the user's face is recognized.
Improved touch precision
In everyday situations such as playing or in contact with wet hands or gloves, the touch precision is now better.
Xiaomi HyperAI
Welcome to the multimodal AI ecosystem
Unleash your creativity and productivity with Google's custom AI Wizard, combined with Xiaomi's state-of-the-art multimodal technology that can handle text, speech, and images across the system.
Xiaomi 15T Pro with Google Gemini
Chat with Gemini, a really helpful personal AI assistant from Google to bring your ideas to the next level.
Gemini Live
Ask Gemini for everything, WAS you see. Share your camera or screen during conversations with Gemini Live.
Gemini overlay
Quick access to Gemini without changing the APP.
Image generation
Create stunning images with Gemini.
Apps connected to Gemini
Get information and interact with apps in Gemini, even with Xiaomi apps.
Circle to search with Google
Search immediately for the, WAS you see on your smartphone. A simple action launches a Google search without leaving the currently open APP or the content you are viewing. Search for pictures, videos, or text on your display. You just mark that, WAS is interested in you, circle it or tap it. Screenshots are not required.
Xiaomi astral communication
Xiaomi surge T1S tuner
With the specially developed Xiaomi SURGE T1S tuner the Xiaomi 15T pro optimizes WLAN, Bluetooth, GPS and mobile phone signals for smooth, intelligent connectivity.
High performance antenna array
A powerful antenna array optimizes performance across 16 scenarios to keep you connected anytime, anywhere.
Xiaomi offline communication
Networking in new dimensions
You can make voice calls up to 1.9km in phone call mode, even without wireless reception. This ensures that communication is maintained seamlessly when it matters.
Very close to fast and stable use
Dimension 9400+
Flagship 3nm process
The MediaTek Dimension 9400+ offers ultra-fluid response speed in demanding applications and graphics-intensive games. With extraordinary heat efficiency and lasting stability, for maximum power without compromises.
5500 mAh
Outstanding battery life
The largest battery in the Xiaomi T series offers long life in a slim design. Equipped with the Xiaomi surge battery management system and 64-fold protection for long life and safety.
Xiaomi 3D Iceloop system
Cool and efficient
The 3D cooling system is close to the chip and provides efficient cooling and sustained performance through fast heat dissipation.
90 W HyperCharge
50W HyperCharge, wireless
Equipped with the brand new Xiaomi surge P3 chip for further performance upgrades.
This text is machine translated.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















