
Xiaomi 17 5G 512 GB Black EEC A (A - G) 16 cm (6.3 inch) Smartphone
Highlights & Details
Xiaomi 17 16 cm (6.3") 5G 12 GB 512 GB 6330 mAh black
- Screen size diagonal 16 cm (6.3 inch)
- CPU type: Hexaconta-Octa Core
- 4.6 GHz
- RAM: 12 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 50 MP
- Black
Technical specifications
- Display resolution 2656 x 1220 pixels
- Pixel density: 460 ppi
- Processor family: Snapdragon
- Form factor: Bars
- Rapid charging technology: Hypercharge
- Product type
Smartphone
- Type
17 5G
- GSM standard
5G
GSM/2G
LTE/4G
UMTS/3G
- Factory colour
Black
- CPU type
Hexaconta-Octa Core
- Processor cores (No.)
8 x
- CPU speed
4.6 GHz
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Resolution of built-in camera
50 MP
- Front camera resolution
50 MP
12 GB
- Memory capacity
512 GB
- Bluetooth
Yes
- Bluetooth
6
- Battery capacity
6330 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
OLED
IP68
- Width
71.8 mm
- Height
151.1 mm
- Depth
8.06 mm
- Weight
191 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
100 W
- Cable length
0 cm
- Display properties
OLED
- Frame rate
120 Hz
- Keyboard layout
German, QWERTZ
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- CPU turbo clock speed (max.)
4.6 GHz
- Processor/type
8 Elite Gen 5
- UKCA
yes
- Wireless charging
yes
- Image stabilizer
yes
- Protective case
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.67
- Second rear camera aperture number
2
- Front camera aperture number
2.2
- Third rear camera resolution (numeric)
50 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Front camera field of view (FOV) angle
90°
- Third rear camera field of view (FOV) angle
102°
- Wireless charging power
50 W
- Rear camera focal length
2.3 cm
- Second rear camera focal length
6 cm
- Third rear camera focal length
1.7 cm
- Maximum display brightness (HDR)
3500 cd/m²
- Performance cores
6
- Macro photography
yes
3840 min
1000
- Fast charging
yes
- Number of microphones
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788142 Xiaomi 17 5G 512 GB Black EEC A (A - G) 16 cm (6.3 inch) Smartphone
Description
This text is machine translated.
Features
- 16 cm (6.3") 2656 x 1220 Pixel
- Snapdragon 8 Elite Gen 5
- 12 GB 512 GB
- 5G
- 50 MP 50 MP 50 MP camera
- 6330 mAh Wireless charging
- HyperOS 3
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















