
Xiaomi 17T 5G 256 GB Blue EEC A (A - G) 16.7 cm (6.59 inch) Smartphone

Highlights & Details
Xiaomi 17T 16.7 cm (6.59") Dual-SIM 5G USB-C 12 GB 256 GB 6500 mAh blue
- Screen size diagonal 16.7 cm (6.59 inch)
- 1.5K
- RAM: 12 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Blue
Technical specifications
- Display resolution 2756 x 1268 pixels
- Processor family: MediaTek Dimension
- Maximum frame rate 960 fps
- Bluetooth version: 6.0
- USB-plug USB type-C
- Form factor: Bars
- Rapid charging technology: Hypercharge
- Graphics card: Mali-G720 MC8
- Battery technology: Silicon-carbon (Si-C)
- Product type
Smartphone
- Type
17T 5G
- GSM standard
5G
GSM/2G
LTE/4G
UMTS/3G
- Factory colour
Blue
- Processor cores (No.)
8 x
- Display (cm)
16.7 cm
- Screen size diagonal (inches)
6.59 inch
- Display resolution mode
1.5K
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
12 GB
- Memory capacity
256 GB
Dual SIM
- Bluetooth
Yes
- Battery capacity
6500 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
AMOLED
OLED
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
75.2 mm
- Height
157.6 mm
- Depth
8.17 mm
- Weight
200 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
50 W
- Cable length
0 cm
- Display properties
AMOLED
- Frame rate
120 Hz
- Keyboard layout
German, QWERTZ
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Processor/type
Dimensity 8500 Ultra
- UKCA
yes
- Colour depth
12 Bit
- Image stabilizer
yes
- Electronic compass
yes
- Position location
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.7
- Second rear camera aperture number
3
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Third rear camera resolution (numeric)
12 MP
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Front camera field of view (FOV) angle
90°
- Third rear camera field of view (FOV) angle
120°
- Quick start guide
yes
- NavIC
yes
- Rear camera focal length
2.3 cm
- Second rear camera focal length
11.5 cm
- Third rear camera focal length
1.5 cm
- Flicker sensor
yes
3940 min
1000
- Fast charging
yes
- Number of microphones
3
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
Datasheet
Datasheet 3788143 Xiaomi 17T 5G 256 GB Blue EEC A (A - G) 16.7 cm (6.59 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3788143 Xiaomi 17T 5G 256 GB Blue EEC A (A - G) 16.7 cm (6.59 inch) Smartphone
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















