• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi BHR08Z2GL Wireless Power bank 5000 mAh Power Delivery, Fast Charge Li-ion Silver (ice colour) Status display

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi BHR08Z2GL Power bank 5000 mAh Silver (ice colour)

  • 5000 mAh capacity with 15 W maximum wireless charging
  • Up to 22.5 W fast wired charging
  • Ultra-slim 6 mm profile and lightweight 98 g design for portability
  • Sleek metal body available in refined colors
  • Simultaneous charging for 2 devices
  • 10 layers of comprehensive safety protection

Technical specifications

Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

3 A

Technology

Li-ion

Length

98.5 mm

Width

71.5 mm

Height

6 mm

Weight

98 g

Factory colour

Silver (ice colour)

Wireless charging

Yes

Charging method

Power Delivery

Fast Charge

Dim

(L x W x H) 98.5 x 71.5 x 6 mm

Connector type

USB-C® 1x

Powerbank features

Status display

USB-C voltage output (max.)

9 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788864 Xiaomi BHR08Z2GL Wireless Power bank 5000 mAh Power Delivery, Fast Charge Li-ion Silver (ice colour) Status display

Description

The silver Xiaomi power bank with a capacity of 5000 mAh is designed for the mobile power supply in everyday business life. The metal housing is 6 mm thick and weighs 98 g.

Two charging options
The model offers a wireless charging function with up to 15 W and a wired USB-C® output with up to 22.5 W. Two terminals can be charged at the same time.

Status display and security
An operating display informs about the current charging status. A 10-stage security system monitors the charging process to support safe operation.

This text is machine translated.

Features

  • 15 W max. wireless charging
  • 22.5 W max. fast wired output
  • Super slim body, approx. 6 mm thick
  • With power indicator

Scope of delivery

  • Xiaomi UltraThin Magnetic Power Bank 5000 mAh
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)