• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi BHR9535GL Power bank 5000 mAh Power Delivery Li-ion Silver

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

238 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi BHR9535GL Power bank

  • Compact size, suitable for traveling and daily use
  • USB-C output
  • Fast-Charge mit 20 W (max.)

Technical specifications

Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

3 A

Technology

Li-ion

Length

113 mm

Width

53 mm

Height

10 mm

Weight

93 g

Factory colour

Silver

Wireless charging

No

Charging method

Power Delivery

Dim

(L x W x H) 113 x 53 x 10 mm

Connector type

USB-C® 1x

USB-C voltage output (max.)

12 V

USB-C current output (max.)

2.4 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414961 Xiaomi BHR9535GL Power bank 5000 mAh Power Delivery Li-ion Silver

User & Safety Instructions 3414961 Xiaomi BHR9535GL Power bank 5000 mAh Power Delivery Li-ion Silver

Description

The Xiaomi power bank is a compact and powerful travel companion. Convenient charging of smart phones and other devices.
The power bank is available in stylish color and lies well in the hand thanks to its compact size. Several safety measures ensure a safe charging process.

This text is machine translated.

Features

  • Protection against over and deep discharge
  • Short-circuit resistant

Scope of delivery

  • Powerbank
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)