
1/7

Smartphone
Redmi Note 14 Pro+ 5G
5G
LTE/4G
Black
8 x
2.5 GHz
Android™ 14
16.9 cm
6.67 inch
2712 x 1220 Pixel
200 MP
20 MP
8 GB
256 GB
eSIM
Nano SIM
Dual SIM
Yes
5.4
5110 mAh
5G
WiFi
LTE
Yes
120 Hz refresh rate
AMOLED
IP68
NFC
Yes
Yes
Yes
IP68
74.7 mm
162.5 mm
8.75 mm
210.14 g
B (A - G)
15 W
120 W
AMOLED
Yes
120 Hz
Yes
with USB Power Delivery
Qualcomm® Snapdragon
Aluminium
2.5 GHz
7s Gen 3
yes
yes
no
12 Bit
yes
yes
yes
yes
yes
yes
yes
8 MP
1.65
2.2
2.2
yes
yes
yes
yes
yes
2 MP
2.4
yes
yes
yes
yes
3000 cd/m²
yes
yes
480 Hz
yes
2.24 µm
yes
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3532999 Xiaomi Redmi Note 14 Pro+ 5G 256 GB Black EEC B (A - G) 16.9 cm (6.67 inch) Smartphone
The necessary accessories are required to use the article as described.