
Highlights & Details
XLR adapter LC DUPLEX SM
Our service for you
Technical specifications
- Type
CP30213
- Connector type
Adapter, built-in
- Connector standard
LC Duplex SM
- Type A
LC socket
- Type B
LC plug
- Bore Ø
24 mm
- Case material
Plastic
- Manufacturer part #
CP30213
- Factory colour
Black
- Content
1 pc(s)
- Width
26 mm
- Length
31 mm
- RoHS-compliant
Yes
- Features
for countersunk screws
unshielded enclosure
Documents & Downloads
Datasheet
Datasheet 1383224 XLR adapter LC DUPLEX SM Adapter, built-in CP30213 CP30213 Cliff Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383224 XLR adapter LC DUPLEX SM Adapter, built-in CP30213 CP30213 Cliff Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 56.77€ 41.27*
What kind of USB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































