
Highlights & Details
XLR Adapter USB 2.0 A socket on USB 2.0 A
Our service for you
Technical specifications
- Type
CP30208N
- Connector type
Adapter, built-in
- Connector standard
USB 2.0 type A socket
- Type A
USB 2.0 port A
- Type B
USB 2.0 port A
- Bore Ø
24 mm
- Manufacturer part #
CP30208N
- Factory colour
Black
- Content
1 pc(s)
- Width
26 mm
- Length
31 mm
- RoHS-compliant
Yes
- Features
for countersunk screws
unshielded enclosure
Documents & Downloads
Datasheet
Datasheet 1383223 XLR Adapter USB 2.0 A socket on USB 2.0 A Adapter, built-in CP30208N CP30208N Cliff Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383223 XLR Adapter USB 2.0 A socket on USB 2.0 A Adapter, built-in CP30208N CP30208N Cliff Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 52.77€ 38.27*
What kind of USB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































