
Highlights & Details
XLR Adapter USB C socket on USB C
Our service for you
Technical specifications
- Type
CP30211X
- Connector type
Adapter, built-in
- Connector standard
USB 3.2 2nd Gen (USB 3.1)
- Type A
USB-C® socket
- Type B
USB-C® plug
- Bore Ø
24 mm
- Manufacturer part #
CP30211X
- Factory colour
Black
- Content
1 pc(s)
- Material
Plastic
- Width
26 mm
- Length
31 mm
- RoHS-compliant
Yes
- Features
for pan head screws
unshielded enclosure
Documents & Downloads
Datasheet
Datasheet 1503315 XLR Adapter USB C socket on USB C Adapter, built-in CP30211X Cliff Content: 1 pc(s)
Datasheet 1503315 XLR Adapter USB C socket on USB C Adapter, built-in CP30211X Cliff Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1503315 XLR Adapter USB C socket on USB C Adapter, built-in CP30211X Cliff Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 66.77€ 50.27*
What kind of USB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































