
Highlights & Details
XLR Adapter UTP RJ45 CAT5e RJ45 CAT 5e
Our service for you
Technical specifications
- Type
CP30220
- Connector type
Adapter, built-in
- Connector standard
RJ45 Cat5e
- Type A
RJ45 8p8c socket
- Type B
RJ45 8p8c socket
- Bore Ø
24 mm
- Case material
Plastic
- Manufacturer part #
CP30220
- Factory colour
Black
- Content
1 pc(s)
- Material
Plastic
- Width
26 mm
- Length
31 mm
- RoHS-compliant
Yes
- Features
for countersunk screws
unshielded enclosure
Documents & Downloads
Datasheet
Datasheet 1383229 XLR Adapter UTP RJ45 CAT5e RJ45 CAT 5e Adapter, built-in CP30220 CP30220 Cliff Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383229 XLR Adapter UTP RJ45 CAT5e RJ45 CAT 5e Adapter, built-in CP30220 CP30220 Cliff Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 51.77€ 35.77*
What kind of USB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































