
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
XTPower XT-27000 DC PA Power bank
- DC output up to 24V for laptop and photo accessories levels: 12V - 16.5V - 19V - 20V - 24V / 55W (75W max)USB QC3 for super quick chargingDC: One socket as input and outputPower supply for quick charging of the power bank
Technical specifications
- Energy 96 Wh
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
26800 mAh
- Technology
Li-ion
- Length
142 mm
- Width
80 mm
- Connector
USB
USB C®
DC jack 3.5 mm
- Height
41 mm
- Weight
550 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery
- Dim
(L x W x H) 142 x 80 x 41 mm
- Connector type
USB-C® 1x
5.5 mm EC jack
- Powerbank features
Status display
Able to charge and discharge at the same time
Documents & Downloads
Datasheet
Datasheet 2866159 XTPower XT-27000 DC PA Power bank 26800 mAh Power Delivery Li-ion USB, USB C®, DC jack 3.5 mm Black Status display, Able
Information
Test Summary Report 2866159 XTPower XT-27000 DC PA Power bank 26800 mAh Power Delivery Li-ion USB, USB C®, DC jack 3.5 mm Black Status display, Able
Security datasheet
Security datasheet 2866159 XTPower XT-27000 DC PA Power bank 26800 mAh Power Delivery Li-ion USB, USB C®, DC jack 3.5 mm Black Status display, Able
Description
The all-rounder, Ideal for the mobile office and while traveling. You can set the output voltage for the DC circular socket to the desired value.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Powerbank
- Power supply unit
- Laptop adapter set
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































