• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Y-SPLITTER MC4-EVO 2 (PV-K/SPL-Y) 32.0333 PV-K/SPL-Y-6-15/15-15EPP/ES-0050 Stäubli Content: 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

PV-K/SPL-Y-6-15/15-15EPP/ES-0050

Product type

Photovoltaics connector

Nominal current

53 A

Nominal current - rounded value

53 A

IP2X

IP68/IP65 (when connected)

Nominal voltage

1500 V DC

Manufacturer part #

32.0333

Content

1 pc(s)

Contact material

Copper silver plated

Length

50 cm

Max. temperature

-30 °C

Min. temperature

60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045939 Y-SPLITTER MC4-EVO 2 (PV-K/SPL-Y) 32.0333 PV-K/SPL-Y-6-15/15-15EPP/ES-0050 Stäubli Content: 1 pc(s)

Description

The MC4-Evo 2 Y-Splitter has a TÜV Rheinland certification and guarantees a long-term, stable connection within a PV-DC-string: Minimum energy loss, low heat development. Robust housing, protection class IP68 (1 m, 1 h). Conductor cross-section 6 mm².

This text is machine translated.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)