
Highlights & Details
Yageo Nexensos 30010000 W-GJK (SCH) PT1000 Platinum temperature sensor -40 up to +250 °C 1000 Ω 3850 ppm/K Packaged
Technical specifications
- Signal: DIN EN 60751
- Product type
Platinum temperature sensor
- Type
W-GJK (SCH)
- Model
PT1000
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+250 °C
- Temperature reading range
-40 up to +250 °C
- Connector
Cable, open end
- Cable length
18.00 cm
- Type
Packaged
- Enclosure material
Brass
- Accuracy class
B (F0.30)
- Resistance
1000 Ω
- Temperature coefficient
3850 ppm/K
- Length
8 mm
- Type
Heraeus no. 30 010 000
- Tolerance
Class B/F0 30
- Temperature range
-40 - +250 °C
- Casing
Brass with screw-in thread 9.73 mm (G1/8"), width across flatsSW 13 mm, fitting length 8 mm
Documents & Downloads
Datasheet
Datasheet 172448 Yageo Nexensos 30010000 W-GJK (SCH) PT1000 Platinum temperature sensor -40 up to +250 °C 1000 Ω 3850 ppm/K Packaged
User & Safety Instructions
User & Safety Instructions 172448 Yageo Nexensos 30010000 W-GJK (SCH) PT1000 Platinum temperature sensor -40 up to +250 °C 1000 Ω 3850 ppm/K Packaged
Information
Information 172448 Yageo Nexensos 30010000 W-GJK (SCH) PT1000 Platinum temperature sensor -40 up to +250 °C 1000 Ω 3850 ppm/K Packaged
Description
Features
- Connection wire 180 mm long (PTFE-insulated)
Frequently Bought Together
(*All information is plus legal VAT)€ 100.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































