
Highlights & Details
Yageo Nexensos 32207615 SMD 0805 V PT1000 Platinum temperature sensor -50 up to +130 °C 1000 Ω 3850 ppm/K SMD
Technical specifications
- Signal: DIN EN60751
- Product type
Platinum temperature sensor
- Type
SMD 0805 V
- Model
PT1000
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+130 °C
- Temperature reading range
-50 up to +130 °C
- Connector
SMD
- Type
SMD
- Enclosure material
Platinum
- Accuracy class
B (F0.30)
- Resistance
1000 Ω
- Temperature coefficient
3850 ppm/K
- Type
Heraeus no. 32 207 615
- Tolerance
Class B/F0.30 (±0.12 %)
- Temperature range
-50 - +130 °C
- Casing
SMD
Documents & Downloads
Datasheet
Datasheet 172015 Yageo Nexensos 32207615 SMD 0805 V PT1000 Platinum temperature sensor -50 up to +130 °C 1000 Ω 3850 ppm/K SMD
User & Safety Instructions
User & Safety Instructions 172015 Yageo Nexensos 32207615 SMD 0805 V PT1000 Platinum temperature sensor -50 up to +130 °C 1000 Ω 3850 ppm/K SMD
Description
Features
- Solder pads electrotinned to Ni barrier layer.
Frequently Bought Together
(*All information is plus legal VAT)€ 62.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































