
Technical specifications
- Operating temperature range (electronics): -20 to +80 °C
- Product type
Transducer module
- Type
PT-MOD-10V-T1
- Model
3-way connector
- Outputs
Voltage (analogue)
- Output signal (min.)
0 V
- Output signal (max.)
10 V
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+70 °C
- Temperature reading range
-30 up to +70 °C
- Connector
Soldering
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Length
27 mm
- Width
15 mm
- Height
5 mm
- Dim
(L x W x H) 27 x 15 x 5 mm
- RoHS-compliant
Yes
- Type
Voltage output: 0 - 10 V
- Type
PT-MOD-10V-T1
- Connection
Three-wire connection
- Temperature range
0 - +80 °C
- Casing
-
- Reading range
-30 - +70 °C
- Operating voltage
12 - 30 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 502152 B + B Thermo-Technik PT-MOD-10V-T1 PT-MOD-10V-T1 3-way connector Transducer module -30 up to +70 °C
Description
Scope of delivery
- Module without PT1000-Sensor
- Documentation.
Frequently Bought Together
(*All information is plus legal VAT)€ 62.75*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































