
Highlights & Details
Yageo Nexensos 31500989 W-EYK 6 PT1000 Platinum temperature sensor -40 up to +500 °C 1000 Ω 3850 ppm/K
Our service for you
Technical specifications
- Signal: DIN EN 60751
- Product type
Platinum temperature sensor
- Type
W-EYK 6
- Model
PT1000
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+500 °C
- Temperature reading range
-40 up to +500 °C
- Connector
Cable, open end
- Cable length
28.00 cm
- Enclosure material
Stainless steel
- Accuracy class
1/3 B (F0.10)
1/3 B (F0.30)
- Resistance
1000 Ω
- Temperature coefficient
3850 ppm/K
- Length
20 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 20 mm
- RoHS-compliant
Yes
- Type
Heraeus no. 31 500 989
- Tolerance
0 - +150 °C 1/3 B/F0.10, -40 - +500 °C B/F0.30
- Temperature range
-40 - +500 °C
- Casing
Stainless steel housing
Documents & Downloads
Datasheet
Datasheet 172430 Yageo Nexensos 31500989 W-EYK 6 PT1000 Platinum temperature sensor -40 up to +500 °C 1000 Ω 3850 ppm/K
User & Safety Instructions
User & Safety Instructions 172430 Yageo Nexensos 31500989 W-EYK 6 PT1000 Platinum temperature sensor -40 up to +500 °C 1000 Ω 3850 ppm/K
Information
Information 172430 Yageo Nexensos 31500989 W-EYK 6 PT1000 Platinum temperature sensor -40 up to +500 °C 1000 Ω 3850 ppm/K
Description
Features
- Connection wire 280 mm long (fibreglass-insulated)
- Protective tube P20 mm long, Ø 6 mm (V4A, stainless steel).
Frequently Bought Together
(*All information is plus legal VAT)€ 71.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































