
Technical specifications
- Operating temperature range (electronics): -20 to +80 °C
- Product type
Transducer module
- Type
PT-MOD-20MA-T3
- Model
2-way connector
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
0 °C
- Temperature reading range (max.)
+300 °C
- Temperature reading range
0 up to +300 °C
- Connector
Soldering
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Length
27 mm
- Width
15 mm
- Height
5 mm
- Dim
(L x W x H) 27 x 15 x 5 mm
- RoHS-compliant
Yes
- Type
4 -20 mA
- Type
PT-MOD-20MA-T3
- Connection
Two-way connection
- Temperature range
0 - +80 °C
- Casing
-
- Reading range
-0 - +300 °C
- Operating voltage
12 - 30 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 502168 B + B Thermo-Technik PT-MOD-20MA-T3 PT-MOD-20MA-T3 2-way connector Transducer module 0 up to +300 °C
Description
Scope of delivery
- Module without PT1000-Sensor
- Documentation.
Frequently Bought Together
(*All information is plus legal VAT)€ 62.75*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































