
Highlights & Details
Yageo Nexensos 30504002 W-SZK(0) PT1000 Platinum temperature sensor -20 up to +100 °C 1000 Ω 3850 ppm/K
Technical specifications
- Signal: DIN EN 60751
- Product type
Platinum temperature sensor
- Type
W-SZK(0)
- Model
PT1000
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
+100 °C
- Temperature reading range
-20 up to +100 °C
- Connector
Cable, open end
- Cable length
2.50 m
- Enclosure material
Plastic
- Accuracy class
B (F0.30)
- Resistance
1000 Ω
- Temperature coefficient
3850 ppm/K
- Length
30 mm
- Width
6 mm
- Height
6 mm
- Dim
(L x W x H) 30 x 6 x 6 mm
- Type
Heraeus no. 30 504 002
- Tolerance
Class B/F0 30
- Temperature range
-20 - +110 °C
- Casing
Plastic with fastening boring
Documents & Downloads
Datasheet
Datasheet 189081 Yageo Nexensos 30504002 W-SZK(0) PT1000 Platinum temperature sensor -20 up to +100 °C 1000 Ω 3850 ppm/K
User & Safety Instructions
User & Safety Instructions 189081 Yageo Nexensos 30504002 W-SZK(0) PT1000 Platinum temperature sensor -20 up to +100 °C 1000 Ω 3850 ppm/K
Information
Information 189081 Yageo Nexensos 30504002 W-SZK(0) PT1000 Platinum temperature sensor -20 up to +100 °C 1000 Ω 3850 ppm/K
Description
Features
- PVC connection cable, length 2.5 m.
Frequently Bought Together
(*All information is plus legal VAT)€ 79.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































