
Highlights & Details
Yageo Nexensos 32207605 SMD 0805 V PT100 Platinum temperature sensor -50 up to +130 °C 100 Ω 3850 ppm/K SMD Tape cut
Technical specifications
- Signal: DIN EN60751
- Packaging type
Tape cut
- Product type
Platinum temperature sensor
- Type
SMD 0805 V
- Model
PT100
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+130 °C
- Temperature reading range
-50 up to +130 °C
- Connector
SMD
- Type
SMD
- Accuracy class
B (F0.30)
- Resistance
100 Ω
- Temperature coefficient
3850 ppm/K
- Type
Heraeus no. 32 207 605
- Tolerance
Class B/F0.30 (±0.12 %)
- Temperature range
-50 - +130 °C
- Casing
SMD
Documents & Downloads
Datasheet
Datasheet 181219 Yageo Nexensos 32207605 SMD 0805 V PT100 Platinum temperature sensor -50 up to +130 °C 100 Ω 3850 ppm/K SMD Tape cut
User & Safety Instructions
User & Safety Instructions 181219 Yageo Nexensos 32207605 SMD 0805 V PT100 Platinum temperature sensor -50 up to +130 °C 100 Ω 3850 ppm/K SMD Tape cut
Description
Features
- Solder pads electrotinned to Ni barrier layer.
Frequently Bought Together
(*All information is plus legal VAT)€ 38.39*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































