• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa NP7-6 NP7-6 VRLA 6 V 7 Ah AGM (W x H x D) 151 x 97 x 34 mm 4.8 mm blade terminal Maintenance-free

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yuasa NP7-6 NP7-6 VRLA 6 V 7 Ah AGM (W x H x D) 151 x 97 x 34 mm 4.8 mm blade terminal Maintenance-free

  • Maintenance free
  • Leak-proof
  • Excellent high current properties
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Dim

(W x H x D) 151 x 97 x 34 mm

Product type

VRLA

Technology

AGM

Voltage

6 V

Capacity (mAh, Ah)

7 Ah

Height

97 mm

Weight

1350 g

Content

1 pc(s)

Type

NP7-6

Rechargeable

Yes

Connector

4.8 mm blade terminal

Depth

34 mm

Width

151 mm

Features

Maintenance-free

Connection

4.8 mm male spade connector

Range of use

Alarm systems

Electric vehicles

VDS certification

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 250808 Yuasa NP7-6 NP7-6 VRLA 6 V 7 Ah AGM (W x H x D) 151 x 97 x 34 mm 4.8 mm blade terminal Maintenance-free

Information

Information 250808 Yuasa NP7-6 NP7-6 VRLA 6 V 7 Ah AGM (W x H x D) 151 x 97 x 34 mm 4.8 mm blade terminal Maintenance-free

Security datasheet

Security datasheet 250808 Yuasa NP7-6 NP7-6 VRLA 6 V 7 Ah AGM (W x H x D) 151 x 97 x 34 mm 4.8 mm blade terminal Maintenance-free

Description

As a European market leader in the production of maintenance-free, stationary industrial batteries, YUASA has been continuously improving the technical properties and reliability of its NP range, and has produced more than 40 million of these batteries over the last 10 years. By choosing a Yuasa NP7-6 lead acid battery, the user will be getting a fully-matured product, which can last for up to 5 years in optimum operating conditions.

Features

  • Excellent high-current properties
  • Very good charging efficiency
  • No hazardous materials as defined by IATA
  • Long life with low self-discharge. Applications: USV
  • Telecommunications
  • Emergency lighting systems
  • Fire alarm and security systems
  • Control systems
  • Electronic test devices.

Hints

Lead batteries with VdS-No. are officially approved by the association of property insurers for use in alarm systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.47€ 177.47*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)