• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa NPL78-12 YUANPL78-12IFR VRLA 12 V 78 Ah AGM (W x H x D) 380 x 174 x 166 mm M8 connector Maintenance-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead battery NPL 78-12

  • 10 years durability

Technical specifications

Dim

(W x H x D) 380 x 174 x 166 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

78 Ah

Height

174 mm

Weight

27500 g

Content

1 pc(s)

Type

NPL78-12

Rechargeable

Yes

Connector

M8 connector

Depth

166 mm

Width

380 mm

Features

Maintenance-free

Range of use

Alarm systems

Electric vehicles

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 250976 Yuasa NPL78-12 YUANPL78-12IFR VRLA 12 V 78 Ah AGM (W x H x D) 380 x 174 x 166 mm M8 connector Maintenance-free

User & Safety Instructions

User & Safety Instructions 250976 Yuasa NPL78-12 YUANPL78-12IFR VRLA 12 V 78 Ah AGM (W x H x D) 380 x 174 x 166 mm M8 connector Maintenance-free

Description

As a European market leader in the production of maintenance-free, stationary industrial batteries, YUASA has been continuously improving the technical properties and reliability of its NP range, and has produced more than 40 million of these batteries over the last 10 years. By choosing the Yuasa NPL78-12, the user will thus be getting a fully-matured product, which can last for up to 5 years in optimum operating conditions.

Features

  • Excellent high-current properties
  • Very good charging efficiency
  • No hazardous materials as defined by IATA
  • Long life with low self-discharge. Applications: USV
  • Telecommunications
  • Emergency lighting systems
  • Fire alarm and security systems
  • Control systems
  • Electronic test devices.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 454.98*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)