• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa NPW45-12 NP45W/12 VRLA 12 V 8.5 Ah AGM (W x H x D) 151 x 97.5 x 65 mm 6.35 mm blade terminal Low self-discharge le

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bleiakku NPW45-12

  • Very good charging efficiency
  • Vandal resistant, flame-retardant housing
  • Rapid recovery from deep discharge

Technical specifications

  • Temperature range -15 to +50 °C
Dim

(W x H x D) 151 x 97.5 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

8.5 Ah

Height

97.5 mm

Weight

2700 g

Content

1 pc(s)

Type

NPW45-12

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

65 mm

Width

151 mm

Features

Low self-discharge levels

Maintenance-free

High number of charge cycles

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 1533491 Yuasa NPW45-12 NP45W/12 VRLA 12 V 8.5 Ah AGM (W x H x D) 151 x 97.5 x 65 mm 6.35 mm blade terminal Low self-discharge le

Security datasheet

Security datasheet 1533491 Yuasa NPW45-12 NP45W/12 VRLA 12 V 8.5 Ah AGM (W x H x D) 151 x 97.5 x 65 mm 6.35 mm blade terminal Low self-discharge le

Description

Powerful lead battery with shatterproof and flame resistant plastic housing. Very good charging efficiency with minimal self-discharge. High-quality lead-calcium grids for extended service life.

Features

  • Very good charging efficiency
  • FR-housing (hardly inflammable acc. UL94 V0)
  • Impact and break-proof plastic housing made of ABS
  • Low self-discharge
  • Valve regulated design with nearly 100% gas recombination
  • lead-calcium grid for longer service life
  • Installed in Mini- and Midi UPS devices
  • Fast recovery after deep discharge
  • operating in any position (except permanent overhead)
  • production according to EN ISO 9001 quality management and ISO 14001 environmental management
  • Compliant with IEC61056, UL

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)