• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa YT12B Motorcycle battery 12 V 10 Ah

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yuasa YT12B maintenance-free battery 12 V

  • Leak-proof design means that there is almost no possibility for leakage
  • Advanced lead-calcium technology enhances the starting power
  • Sulfation inhibitor provides a significant reduction in battery-killing plate sulphation
  • Long life means that Yuasa's maintenance-free high performance batteries last up to three times longer than conventional batteries
  • Extraordinary vibration resistance makes Yuasa the most reliable battery in the market of today
  • VRLA batteries last longer and require less charge in standby or storage mode

Technical specifications

Product type

Motorcycle battery

Technology

Lead acid

Capacity (mAh, Ah)

10 Ah

Voltage

12 V

Dim

(W x H x D) 150 x 130 x 69 mm

Range of use

Boat

Weight

4.1 kg

CCA current

210 A

Width

150 mm

Height

130 mm

Depth

69 mm

Documents & Downloads

Datasheet

Datasheet 3151966 Yuasa YT12B Motorcycle battery 12 V 10 Ah

Description

VRLA (Valve Regulated Lead Acid) is the perfect battery for those who have better to do than maintain a battery! Our permanently sealed VRLA battery never needs to be refilled, but it is necessary to charge it regularly. Ideal for motorcycles, scooters, off-road vehicles, ride-on mowers and water bikes.

This text is machine translated.

Features

  • Sulfatierungs-Hemmstoff integrated
  • High starting performance
  • Maintenance free
  • Very good vibration characteristics
  • Robust housing
  • Partition construction
  • Reliable and durable
  • Lead plates with grid power for high conductivity
  • Low self discharge
  • After filling permanently closed
  • With Relief Valve

Scope of delivery

  • Battery
  • Acid-pack
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.