• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa YTB4L Motorcycle battery 12 V 4 Ah

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yuasa YTB4L maintenance-free battery 12 V.

  • Increased starting power - up to 30% more cold-start current (CCA) than conventional batteries
  • Superior resistance to vibration and corrosion
  • Completely maintenance-free after activation
  • Premium AGM technology without free acids
  • Sealed and leak-proof design
  • Selected models are filled and delivered ready to use

Technical specifications

Product type

Motorcycle battery

Technology

Lead acid

Capacity (mAh, Ah)

4 Ah

Voltage

12 V

Dim

(W x H x D) 121 x 93 x 71 mm

Range of use

Boat

Weight

1.7 kg

CCA current

50 A

Suitable for

Motorräder. Roller. ATVs. Aufsitzmäher und Wasserfahrzeuge

Width

121 mm

Height

93 mm

Depth

71 mm

Documents & Downloads

Datasheet

Datasheet 3134959 Yuasa YTB4L Motorcycle battery 12 V 4 Ah

Description

Ideal for motorcycles, scooters, ATVs, ride-on mowers and watercraft;These permanently sealed batteries do not need to be refilled;Apart from occasional recharging, they are maintenance-free throughout the life of the battery

This text is machine translated.

Features

  • Sulfatierungs-Hemmstoff integrated
  • High starting performance
  • Maintenance free
  • Very good vibration characteristics
  • Robust housing
  • Partition construction
  • Reliable and durable
  • Lead plates with grid power for high conductivity
  • Low self discharge
  • After filling permanently closed
  • With Relief Valve

Scope of delivery

  • Battery
  • Acid-pack
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.