1/2
Motorcycle battery
Lead acid
11.2 Ah
12 V
(W x H x D) 150 x 87 x 110 mm
Boat
3.9 kg
YTZ14S
230 A
Screw terminal type 11
150 mm
87 mm
110 mm
yes
Datasheet 1687366 Yuasa YTZ14S Motorcycle battery 12 V 11.2 Ah Pin type: Screw terminal type 11
User & Safety Instructions 1687366 Yuasa YTZ14S Motorcycle battery 12 V 11.2 Ah Pin type: Screw terminal type 11
Information 1687366 Yuasa YTZ14S Motorcycle battery 12 V 11.2 Ah Pin type: Screw terminal type 11
The necessary accessories are required to use the article as described.