• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel ST-930 DISCO Wireless door chime Complete set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio gong Disco

  • Range approx. 100 m
  • With visual activation signalling
  • 36 melodies can be adjusted.

Technical specifications

Product type

Wireless door chime

Component

Complete set

100 m

Tunes

36

Volume

85 dBa

Adjustable volume

8-stage

Visual signalling

LED

Factory colour

White

Grey

Frequency

433 MHz

Coding option

Individually adjustable

Transmitter dimensions

75 x 43 x 20 mm

Receiver size

95 x 60 x 29 mm

Operating voltage

Transmitter: 12 V/23A/receiver: 230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1388196 Zamel ST-930 DISCO Wireless door chime Complete set

User & Safety Instructions 1388196 Zamel ST-930 DISCO Wireless door chime Complete set

Description

Ideal as a doorbell or internal call to use. The receiver is plugged into the socket and works without batteries. With visual activation signalling.

This text is machine translated.

Scope of delivery

  • Bell button, gong, 1 x 12 V battery type 23A.

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)