• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZDAuto MIO-UNO Expansion board Compatible with (development kits): Arduino

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZDAuto M5S-Board MIO-UNO Arduino UNO Shield without M5S modules

  • Compatible with Arduino UNO
  • 8 slots for M5S modular I/O modules (sold separately)
  • Screw terminals for external switching and supply voltage, e.g. 24V DC
  • Socket for internal circuit
  • Configuration and pin assignment via jumpers or cables

Technical specifications

  • Interfaces: Digital input, digital output, analogue input, analogue output
Product type

Expansion board

Suitable for

Arduino UNO

Suitable for

Arduino

Arduino Uno

Compatible with

Arduino

Arduino UNO

Tool type

Development tool

Adapter

Expansion board

R & D kit

Internal ports

Screw terminal

Compatible with

Arduino

Documents & Downloads

Datasheet

Datasheet 2108009 ZDAuto MIO-UNO Expansion board Compatible with (development kits): Arduino

Datasheet 2108009 ZDAuto MIO-UNO Expansion board Compatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 2108009 ZDAuto MIO-UNO Expansion board Compatible with (development kits): Arduino

Description

Modular Arduino UNO Shield Expansion Board with 8 slots for M5S I/O modules.

The expansion board allows Arduino UNO to be expanded to include digital input, digital output, analogue input, and analogue output.

Furthermore, the function of the M5S I/O blocks can be tested in a simple way.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)