• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP 8020912045960 Picture frame Paper size: 13 x 18 cm (W x H x D) 190 x 240 x 1.7 mm White

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 190 x 240 x 1.7 mm

Factory colour

White

Material

Wood

Paper size

13 x 18 cm

Width

190 mm

Height

240 mm

Depth

1.7 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363789 ZEP 8020912045960 Picture frame Paper size: 13 x 18 cm (W x H x D) 190 x 240 x 1.7 mm White

Description

Picture frame ATHIS the wooden picture frame shows your portraits from the best side. For a 13 x 18 cm photo. The frame is suitable for setting up, but also for hanging up. Features: -Wooden frame in used-look -Color: White -for a photo in 13 x 18 cm format -with stand and wall mounting

This text is machine translated.